FCX617TA
Trans GP BJT NPN 15V 3A 4-Pin(3+Tab) SOT-89 T/R
- RoHS 10 Compliant
- Tariff Charges
- 2W POWER DISSIPATION
- 12A Peak Pulse Current
- Excellent HFE Characteristics up to 12 Amps
- Extremely Low Saturation Voltage E.g. 8mv Typ.
- Extremely Low Equivalent On-resistance; RCE(sat) 50m? at 3A
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 | ||
| 200 | ||
| 4 | ||
| 150 °C | ||
| 2 | ||
| SOT-89 | ||
| Surface Mount | ||
| NPN | ||
| 120 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |