FCX605TA
Darlington Transistor, Darlington, NPN, 4 Pins
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Darlington Transistors
Avnet Manufacturer Part #: FCX605TA
Secondary Manufacturer Part#: FCX605TA
- RoHS 10 Compliant
- Tariff Charges
The FCX605TA is a NPN silicon high voltage Darlington Transistor provides very efficient performance combining low VCE (sat) and very high Hfe to give extremely low on state losses at 120V operation. It is ideal for use in a variety of efficient driving functions including motors, lamps relays and solenoids and will also benefit circuits requiring high output current switching.
- Low saturation voltage
- 2K @ 1A Minimum Hfe
- -55 to 150°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 120 | ||
| 1 | ||
| 5000 | ||
| 4 | ||
| 150 °C | ||
| 1 | ||
| SOT-89 | ||
| Surface Mount | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290065 |
| Schedule B: | 8541290080 |