FCX591TA
Trans GP BJT PNP 60V 1A 4-Pin(3+Tab) SOT-89 T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: FCX591TA
Secondary Manufacturer Part#: FCX591TA
- RoHS 10 Compliant
- Tariff Charges
- BVCEO > -60V
- IC = -1A high Continuous Collector Current
- ICM = -2A Peak Collector Current
- RCE(SAT) = 295m? for a Low Equivalent On-Resistance
- hFE characterized up to 2A for high current gain hold up
- Complementary NPN type: FCX491
- Totally Lead-Free & Fully RoHS compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 | ||
| 100 | ||
| 4 | ||
| 150 °C | ||
| 2 | ||
| SOT-89 | ||
| Surface Mount | ||
| PNP | ||
| 150 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290065 |
| Schedule B: | 8541290080 |