PDP SEO Portlet

FCX591ATA

Trans GP BJT PNP 40V 1A 4-Pin(3+Tab) SOT-89 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: FCX591ATA
Secondary Manufacturer Part#: FCX591ATA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FCX591ATA is a PNP silicon planar medium power Bipolar Transistor offers -1A high continuous current and less than -500mV low saturation voltage VCE(sat) @ -1A. It is suitable for power MOSFET gate driving, low loss power switching applications.

  • UL94V-0 Flammability rating
  • FCX491A Complementary NPN type
  • Halogen-free, Green device
  • -65 to 150°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
40
300
4
150 °C
1
SOT-89
Surface Mount
PNP
150

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290065
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.14852
2000+
$0.14742
4000+
$0.1451
8000+
$0.14286
16000+
$0.14118