FCX558TA
Bipolar (BJT) Single Transistor, PNP, 400 V, 200 mA, 1 W, SOT-89, Surface Mount
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: FCX558TA
Secondary Manufacturer Part#: FCX558TA
- RoHS 10 Compliant
- Tariff Charges
The FCX558TA is a PNP high voltage Bipolar Transistor offers excellent hFE characteristics up to 100mA and less than 200mV low saturation voltage VCE(sat) @ -20mA.
- UL94V-0 Flammability rating
- -500mA Peak pulse current
- FCX458 Complementary NPN type
- Halogen-free, Green device
- -65 to 150°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 400 | ||
| 100 | ||
| 4 | ||
| 150 °C | ||
| 2 | ||
| SOT-89 | ||
| Surface Mount | ||
| PNP | ||
| 50 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290065 |
| Schedule B: | 8541290080 |