PDP SEO Portlet

FCX555TA

Trans GP BJT PNP 180V 0.7A 4-Pin(3+Tab) SOT-89 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: FCX555TA
Secondary Manufacturer Part#: FCX555TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • BVCEO > -150V
  • BVCEV > -180V
  • IC = -700mA high Continuous Collector Current
  • Low saturation voltage VCE(sat) < -300mV @ -100mA
  • Complementary NPN type: FCX495
  • Lead-Free Finish; RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability

Technical Attributes

Find Similar Parts

Description Value
150
100
4
150 °C
2.1
SOT-89
Surface Mount
PNP
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290065
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.16876
2000+
$0.1679
4000+
$0.16703
8000+
$0.16617
16000+
$0.16531