FCX1053AQTA
Transistor GP BJT NPN 75V 3A 3-Pin SOT-89 T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 75 | ||
| 300@0.5A@2V | ||
| 3 | ||
| 150 °C | ||
| 2 | ||
| SOT-89 | ||
| Surface Mount | ||
| NPN | ||
| 140 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |