PDP SEO Portlet

DZ23C4V3-7-F

Zener Array Diode, 4.3 V, Dual Common Cathode, 300 mW, 150 °C, SOT-23, 3 Pin

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: DZ23C4V3-7-F
Secondary Manufacturer Part#: DZ23C4V3-7-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Dual Zener in Common Cathode Configuration
  • 300 mW Power Dissipation
  • Ideally Suited for Automated Insertion
  • ? VZ For Both Diodes in One Case is = 5%
  • Common Anode Style Available, See AZ Series
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability
  • Nominal Zener Voltage 4.3V

Technical Attributes

Find Similar Parts

Description Value
SOT-23
Surface Mount
3
150 °C
300
DZ23 Series
4.3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.04822
6000+
$0.04797
12000+
$0.04772
24000+
$0.04748
48000+
$0.04723