DXTP03200BP5Q-13
Transistor GP BJT PNP 200V 2A 3-Pin PowerDI 5 T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 | ||
| 100 | ||
| 3 | ||
| 150 °C | ||
| 3.2 | ||
| AEC-Q101 | ||
| PowerDI5 | ||
| Surface Mount | ||
| PNP | ||
| 105 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |