DXTP03060BFG-7
Low Saturation Transistor PNP 60V 5.5A 8-Pin PowerDI T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: DXTP03060BFG-7
Secondary Manufacturer Part#: DXTP03060BFG-7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 45 | ||
| 100 | ||
| 180 | ||
| 150 °C | ||
| 1.5 | ||
| BC557B Series | ||
| TO-92 | ||
| Through Hole | ||
| PNP | ||
| 320 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |