DXTN22040CFGQ-7
Bipolar (BJT) Single Transistor, NPN, 40 V, 2 A, 2.3 W, PowerDI 3333, Surface Mount
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: DXTN22040CFGQ-7
Secondary Manufacturer Part#: DXTN22040CFGQ-7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 65 | ||
| 100 | ||
| 200 | ||
| 150 °C | ||
| 300 | ||
| BC846ALT1G Ser | ||
| SOT-23 | ||
| Surface Mount | ||
| NPN | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290065 |
| Schedule B: | 8541290080 |