DXTN07060BFG-7
Bipolar (BJT) Single Transistor, NPN, 60 V, 3 A, 3.1 W, PowerDI3333, Surface Mount
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: DXTN07060BFG-7
Secondary Manufacturer Part#: DXTN07060BFG-7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 V | ||
| 3 A | ||
| 100 | ||
| 8 | ||
| 175 °C | ||
| 3.1 W | ||
| 2SC4027 Series | ||
| PowerDI 3333 | ||
| Surface Mount | ||
| NPN | ||
| 175 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |