DXTN07045DFG-7
Trans GP BJT NPN 45V 3A 8-Pin PowerDI T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 160 | ||
| 1.5 | ||
| 140 | ||
| 150 °C | ||
| 15 | ||
| 2SC4027 Series | ||
| TO-251 (IPAK) | ||
| Through Hole | ||
| PNP | ||
| 120 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |