PDP SEO Portlet

DXT790AP5-13

Bipolar (BJT) Single Transistor, PNP, 40 V, 3 A, 3.2 W, PowerDI5, Surface Mount

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: DXT790AP5-13
Secondary Manufacturer Part#: DXT790AP5-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • BVCEO > -40V
  • IC = -3A high Continuous Collector Current
  • ICM = -6A Peak Pulse Current
  • 43% smaller than SOT223; 60% smaller than TO252
  • Maximum Height Just 1.1mm
  • Rated up to 3.2W
  • Low Saturation, High Gain Transistor,
  • Totally Lead-Free & Fully RoHS compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability

Technical Attributes

Find Similar Parts

Description Value
60
75
3
150 °C
1.5
MPS751 Series
TO-92
Through Hole
PNP
75

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.196
10000+
$0.195
20000+
$0.194
40000+
$0.193
80000+
$0.192