PDP SEO Portlet

DXT696BK-13

Bipolar (BJT) Single Transistor, NPN, 180 V, 500 mA, 3.9 W, TO-252 (DPAK), Surface Mount

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: DXT696BK-13
Secondary Manufacturer Part#: DXT696BK-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • BVCEO > 180V
  • IC = 0.5A high Continuous Collector Current
  • ICM = 1A Peak Pulse Current
  • High gain device > 500 at IC =100mA
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability

Technical Attributes

Find Similar Parts

Description Value
400
140
3
150 °C
1.5
SOT-89
Surface Mount
PNP
75

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.1615
5000+
$0.16068
10000+
$0.15986
20000+
$0.15903
40000+
$0.15821