DXT690BP5Q-13
Trans GP BJT NPN 45V 3A 3-Pin PowerDI 5 T/R
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: DXT690BP5Q-13
Secondary Manufacturer Part#: DXT690BP5Q-13
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 | ||
| 150 | ||
| 180 | ||
| 3 | ||
| 150 °C | ||
| 150 | ||
| SOT-523 | ||
| Surface Mount | ||
| NPN | ||
| 180 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290065 |
| Schedule B: | 8541290080 |