PDP SEO Portlet

DXT651-13

Trans GP BJT NPN 60V 3A 4-Pin(3+Tab) SOT-89 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: DXT651-13
Secondary Manufacturer Part#: DXT651-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • BVCEO > 60V
  • IC = 3A high Continuous Current
  • Low saturation voltage VCE(sat) < 300mV @ 1A
  • Complementary PNP Type: DXT751
  • Totally Lead-Free & Fully RoHS compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability

Technical Attributes

Find Similar Parts

Description Value
65
220
4
150 °C
300
BC856ALT1G Ser
SOT-23
Surface Mount
PNP
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290065
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.10574
5000+
$0.1052
10000+
$0.10466
20000+
$0.10412
40000+
$0.10358