PDP SEO Portlet

DXT3906-13

Trans GP BJT PNP 40V 0.2A 4-Pin(3+Tab) SOT-89 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: DXT3906-13
Secondary Manufacturer Part#: DXT3906-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Epitaxial Planar Die Construction
  • Complementary NPN Type Available (DXT3904)
  • Ideally Suited for Automated Assembly Processes
  • Ideal for Medium Power Switching or Amplification Applications
  • Lead Free By Design/RoHS Compliant
  • Green" Device
"

Technical Attributes

Find Similar Parts

Description Value
45
200
4
150 °C
300
BC846ALT1G Ser
SOT-23
Surface Mount
NPN
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.09447
5000+
$0.09399
10000+
$0.09351
20000+
$0.09303
40000+
$0.09254