PDP SEO Portlet

DXT2012P5-13

Bipolar (BJT) Single Transistor, PNP, 60 V, 5.5 A, 3.2 W, PowerDI5, Surface Mount

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: DXT2012P5-13
Secondary Manufacturer Part#: DXT2012P5-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 43% smaller than SOT223; 60% smaller than TO252
  • Maximum height just 1.1mm
  • Rated up to 3.2W
  • VCEO = 60V
  • IC = -5.5A; ICM = 15A
  • Low Saturation voltage
  • Lead, Halogen, and Antimony Free/RoHS Compliant
  • “Green” Device

Technical Attributes

Find Similar Parts

Description Value
60
75
3
150 °C
1.5
MPS751 Series
TO-92
Through Hole
PNP
75

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.19992
10000+
$0.1989
20000+
$0.19788
40000+
$0.19686
80000+
$0.19584