DXT2010P5-13
Bipolar (BJT) Single Transistor, POWERDI®5, NPN, 60 V, 6 A, 3.2 W, PowerDI5, Surface Mount
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: DXT2010P5-13
Secondary Manufacturer Part#: DXT2010P5-13
- RoHS 10 Compliant
- Tariff Charges
The DXT2010P5-13 is a NPN medium power Bipolar Transistor offers package of 43% smaller than SOT223 and 60% smaller than TO252. It is suitable for motor driver and regulator circuit applications.
- UL94V-0 Flammability rating
- Maximum height just 1.1mm
- Rated up to 3.2W
- Low saturation voltage
- Halogen-free, Green device
- -55 to 150°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 80 | ||
| 60 | ||
| 3 | ||
| 150 °C | ||
| 50 | ||
| MJB45H11 Serie | ||
| AEC-Q101 | ||
| TO-263 (D2PAK) | ||
| Surface Mount | ||
| NPN | ||
| 50 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290065 |
| Schedule B: | 8541290080 |