DT1240A-04LPQ-7
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: DT1240A-04LPQ-7
Secondary Manufacturer Part#: DT1240A-04LPQ-7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 V | ||
| 0.65 pF | ||
| 9.5 V | ||
| U-DFN2510 | ||
| Unidirectional | ||
| 4 | ||
| 10 | ||
| 85 °C | ||
| -55 °C | ||
| 3.6 V | ||
| 52 W | ||
| 350 mW | ||
| AEC-Q101 | ||
| 1 uA | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |