PDP SEO Portlet

DSS9110Y-7

Trans GP BJT PNP 100V 1A 6-Pin SOT-363 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: DSS9110Y-7
Secondary Manufacturer Part#: DSS9110Y-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Epitaxial Planar Die Construction
  • Ideal for Low Power Amplification and Switching
  • Complementary NPN Type Available (DSS8110Y)
  • Ultra Small Surface Mount Package
  • “Lead Free”, RoHS Compliant
  • Halogen and Antimony Free “Green” Device
  • ESD rating: 400V-MM, 8KV-HBM

Technical Attributes

Find Similar Parts

Description Value
45
250
6
150 °C
300
BC807-40L Seri
AEC-Q101
SOT-23
Surface Mount
PNP
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.05292
6000+
$0.05265
12000+
$0.05238
24000+
$0.05211
48000+
$0.05184