PDP SEO Portlet

DSS60601MZ4-13

Trans GP BJT NPN 60V 6A 4-Pin(3+Tab) SOT-223 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: DSS60601MZ4-13
Secondary Manufacturer Part#: DSS60601MZ4-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • BVCEO > 60V
  • IC = 6A High Continuous Current
  • ICM = 12A Peak Pulse Current
  • Low Saturation Voltage VCE(sat) < 60mV @ 1A
  • Complementary PNP Type: DSS60600MZ4
  • Totally Lead-Free & Fully RoHS compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability

Technical Attributes

Find Similar Parts

Description Value
100
30
4
150 °C
20
MJD41C Series
TO-252 (DPAK)
Surface Mount
NPN
3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.09282
5000+
$0.09214
10000+
$0.09069
20000+
$0.08929
40000+
$0.08824