PDP SEO Portlet

DSS5540X-13

Trans GP BJT PNP 40V 4A 4-Pin(3+Tab) SOT-89 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: DSS5540X-13
Secondary Manufacturer Part#: DSS5540X-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ultra Low Collector-Emitter Saturation Voltage
  • Ideally Suited for Automated Assembly Processes
  • Ideal for Medium Power Switching or Amplification Applications
  • “Lead Free”, RoHS Compliant
  • Halogen and Antimony Free. Green" Device
"

Technical Attributes

Find Similar Parts

Description Value
45
160
4
150 °C
300
BC807-25L Seri
AEC-Q101
SOT-23
Surface Mount
PNP
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.12926
5000+
$0.1286
10000+
$0.12794
20000+
$0.12728
40000+
$0.12662