PDP SEO Portlet

DSS5160V-7

Trans GP BJT PNP 60V 1A 6-Pin SOT-563 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: DSS5160V-7
Secondary Manufacturer Part#: DSS5160V-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Epitaxial Planar Die Construction
  • Complementary NPN Type Available (DSS4160V)
  • Low Collector-Emitter Saturation Voltage, VCE(SAT)
  • Surface Mount Package Suited for Automated Assembly
  • Ultra-Small Surface Mount Package
  • Lead Free/RoHS Compliant
  • Green Device
"

Technical Attributes

Find Similar Parts

Description Value
60
100
6
150 °C
300
MMBTA05L Serie
SOT-23
Surface Mount
PNP
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.05223
6000+
$0.05197
12000+
$0.0517
24000+
$0.05144
48000+
$0.05117