PDP SEO Portlet

DSS4540X-13

Trans GP BJT NPN 40V 4A 4-Pin(3+Tab) SOT-89 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: DSS4540X-13
Secondary Manufacturer Part#: DSS4540X-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Complementary PNP Type Available (DSS5540X)
  • Ultra Low Collector-Emitter Saturation Voltage
  • Ideally Suited for Automated Assembly Processes
  • Ideal for Medium Power Switching or Amplification Applications
  • Lead Free By Design/RoHS Compliant
  • Green" Device
"

Technical Attributes

Find Similar Parts

Description Value
100
30
4
150 °C
20
MJD42C Series
TO-252 (DPAK)
Surface Mount
PNP
3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.09836
5000+
$0.09649
10000+
$0.095
20000+
$0.0935
40000+
$0.092