DSS4240Y-7
Trans GP BJT NPN 40V 2A 6-Pin SOT-363 T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: DSS4240Y-7
Secondary Manufacturer Part#: DSS4240Y-7
- RoHS 10 Compliant
- Tariff Charges
- Ideal for Low Power Amplification and Switching
- Complementary PNP Type Available (DSS5240Y)
- Ultra Small Surface Mount Package
- “Lead Free”, RoHS Compliant
- Halogen and Antimony Free "Green"" Device
- ESD rating: 400V-MM, 8KV-HBM
- Qualified to AEC-Q101 Standards for High Reliability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 250 | ||
| 30 | ||
| 6 | ||
| 150 °C | ||
| 15 | ||
| AEC-Q101 | ||
| TO-252 (DPAK) | ||
| Surface Mount | ||
| NPN | ||
| 10 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |