PDP SEO Portlet

DSS4160TQ-7

Trans GP BJT NPN 60V 1A 3-Pin SOT-23 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: DSS4160TQ-7
Secondary Manufacturer Part#: DSS4160TQ-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • BVCEO > 60V
  • IC = 1A high Continuous Collector Current
  • ICM = 2A Peak Pulse Current
  • RCE(sat) = 280m? for a Low Equivalent On-Resistance
  • Low Saturation Voltage VCE(sat) < 280mV @ 1A
  • Totally Lead-Free & Fully RoHS compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability
  • PPAP capable

Technical Attributes

Find Similar Parts

Description Value
50
120
3
150 °C
1
AEC-Q101
X1-DFN1006
Surface Mount
NPN
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.06341
6000+
$0.06308
12000+
$0.06276
24000+
$0.06244
48000+
$0.06211