PDP SEO Portlet

DSS4140U-7

Trans GP BJT NPN 40V 1A 3-Pin SOT-323 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: DSS4140U-7
Secondary Manufacturer Part#: DSS4140U-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Epitaxial Planar Die Construction
  • Low Collector-Emitter Saturation Voltage
  • Low Collector-Emitter Saturation Voltage, VCE(SAT)
  • Complementary PNP Type Available (DSS5140U)
  • Ultra-Small Surface Mount Package
  • Lead Free By Design/RoHS Compliant
  • Green Device
"

Technical Attributes

Find Similar Parts

Description Value
40
100
3
150 °C
150
SOT-416
Surface Mount
NPN
300

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.049
6000+
$0.04875
12000+
$0.0485
24000+
$0.04825
48000+
$0.048