DSS3515M-7B
Trans GP BJT PNP 15V 0.5A 3-Pin DFN T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: DSS3515M-7B
Secondary Manufacturer Part#: DSS3515M-7B
- RoHS 10 Compliant
- Tariff Charges
- BVCEO > -15V
- IC = -500mA High Collector Current
- ICM = -1A Peak Pulse Current
- PD = 1000mW Power Dissipation
- Low Collector-Emitter Saturation Voltage, VCE(sat)
- 0.60mm2 Package Footprint, 13 times Smaller than
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 45 | ||
| 100 | ||
| 3 | ||
| 150 °C | ||
| 300 | ||
| BC807-16L Seri | ||
| AEC-Q101 | ||
| SOT-23 | ||
| Surface Mount | ||
| PNP | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |