PDP SEO Portlet

DSS30101L-7

Trans GP BJT NPN 30V 1A 3-Pin SOT-23 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: DSS30101L-7
Secondary Manufacturer Part#: DSS30101L-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ideal for Medium Power Amplification and Switching
  • Ultra Low Collector-Emitter Saturation Voltage
  • Lead, Halogen and Antimony Free, RoHS Compliant
  • “Green” Device
  • ESD rating: 400V-MM, 8KV-HBM

Technical Attributes

Find Similar Parts

Description Value
100
25
3
150 °C
15
MJD31 Series
AEC-Q101
TO-252 (DPAK)
Surface Mount
NPN
3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.1029
6000+
$0.10238
12000+
$0.10185
24000+
$0.10132
48000+
$0.1008