DSC04C065D1-13
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Diodes & Rectifiers, Silicon Carbide Schottky Diodes
Avnet Manufacturer Part #: DSC04C065D1-13
Secondary Manufacturer Part#: DSC04C065D1-13
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 A | ||
| TO-252 | ||
| Single | ||
| Surface Mount | ||
| 2 | ||
| 175 °C | ||
| 650 V | ||
| 11 nC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |