PDP SEO Portlet

DRDC3105E6-7

Relay Driver, 3 V to 5 V, SOT-26-6, -55 °C to 150 °C

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: DRDC3105E6-7
Secondary Manufacturer Part#: DRDC3105E6-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DRDC3105 is an integrated solid-state DC relay driver that can switch inductive loads. It provides a robust driver interface by acting as a buffer stage between sensitive logic circuits and that of 3V to 6V DC inductive relay coils. With a low input drive current requirement, the DRDC3105 only has slight loading on the input circuitry and it will provide good transient isolation between output and input channels. The output switch is guaranteed by design to go open-circuit and fall into the off-state condition when input drive is lost or disconnected.In the industry standard SOT23 and SOT26, the DRDC3105 comes as a single or dual die which can replace three to six individual discrete components within a single integrated package, including a Zener across the output. The Zener will clamp at 6.6V to sink inductive currents to ground which will reduce EMI noise in the system. By integrating the Zener, the DRDC3105 eliminates the need for an external free-wheeling diode and allows the driving of inductive loads such as relays, solenoids, incandescent lamps, and small DC motors in:.• Automotive: 5.0V Driven Relays, Lamp Drivers, Motor Controls • Telecom Equipment: Modems, DSL, Cable (EMTA), Line Cards, IP-PBX, Analog Terminal Adaptors, End-User Telecom Equipment • Desktop Computers, Printers, Photocopiers • LCD & Plasma TVs, Set-Top Boxes • Consumer Appliances, White Goods, Automated Door Control • Industrial Equipment including Process Control, ATE Equipment • Solar Inverters.

  • Inductive load driver capable of driving 3 to 6V DC coils
  • Optimized to switch inductive loads from supply of 3 to 5V with the capability to drive coils up to 2.5W from a 5V rail
  • Fully integrated into a single SOT23 or dual SOT26 package to minimize footprint area and reduce number of components
  • Includes zener across output to reduce EMI noise
  • Internal low saturation BJT to reduce power dissipation in driving high currents into the coil
  • Output guaranteed to be in off-state condition during no input
  • Near-Zero quiescent supply current in off-state condition with minimal leakage
  • Rugged design and inherently robust by using solid-state BJT technology integrated into a single die
  • ESD Protected up to 1kV on Human Body Model (HBM)
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. "Green"" Device
  • Qualified to AEC-Q101 Standards for High Reliability
"

Technical Attributes

Find Similar Parts

Description Value
SOT-26
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
6
-55 to 150 °C
150 °C
-55 °C
6
3.1 x 1.8 x 1.3 mm
SOT-26
6 V
3 V
Integrated Solid State DC Relay

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.07673
6000+
$0.07617
12000+
$0.07497
24000+
$0.07381
48000+
$0.07294