DPLS350Y-13
Trans GP BJT PNP 50V 3A 4-Pin(3+Tab) SOT-89 T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: DPLS350Y-13
Secondary Manufacturer Part#: DPLS350Y-13
- RoHS 10 Compliant
- Tariff Charges
- BVCEO > -50V
- IC = -3A High Continuous Collector Current
- ICM up to -5A Peak Pulse Current
- 2W Power Dissipation
- Low Saturation Voltage VCE(sat) < -180mV @ 1A
- RCE(sat) = 67m? @ 2A for a Low Equivalent On-Resistance
- Totally Lead-Free & Fully RoHS compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 | ||
| 420 | ||
| 4 | ||
| 150 °C | ||
| 200 | ||
| BC848 Series | ||
| SOT-323 | ||
| Surface Mount | ||
| NPN | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290065 |
| Schedule B: | 8541290080 |