DPLS160V-7
Trans GP BJT PNP 60V 1A 6-Pin SOT-563 T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: DPLS160V-7
Secondary Manufacturer Part#: DPLS160V-7
- RoHS 10 Compliant
- Tariff Charges
- Epitaxial Planar Die Construction
- Complementary NPN Type Available (DNLS160V)
- Surface Mount Package Suited for Automated Assembly
- Ultra Small Surface Mount Package
- Lead Free/RoHS Compliant
- Green Device"
- Qualified to AEC-Q101 Standards for High Reliability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 45 | ||
| 220 | ||
| 6 | ||
| 150 °C | ||
| 300 | ||
| BC856ALT1G Ser | ||
| SOT-23 | ||
| Surface Mount | ||
| PNP | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |