DPBT8105-7
Trans GP BJT PNP 60V 1A 3-Pin SOT-23 T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: DPBT8105-7
Secondary Manufacturer Part#: DPBT8105-7
- RoHS 10 Compliant
- Tariff Charges
- Epitaxial Planar Die Construction
- Ideal for Medium Power Amplification and Switching
- High Collector Current Rating
- Complementary Version Available (DNBT8105)
- Lead Free By Design/RoHS Compliant
- Green Device"
- Qualified to AEC-Q101 Standards for High Reliability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 160 | ||
| 140 | ||
| 3 | ||
| 150 °C | ||
| 15 | ||
| 2SA1552 Series | ||
| TO-251 (IPAK) | ||
| Through Hole | ||
| PNP | ||
| 120 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |