PDP SEO Portlet

DNLS350E-13

Trans GP BJT NPN 50V 3A 4-Pin(3+Tab) SOT-223 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: DNLS350E-13
Secondary Manufacturer Part#: DNLS350E-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Epitaxial Planar Die Construction
  • Complementary PNP Type Available (DPLS350E)
  • Ideally Suited for Automated Assembly Processes
  • Ideal for Medium Power Switching or Amplification Applications
  • Lead Free By Design/RoHS Compliant
  • Green" Device
"

Technical Attributes

Find Similar Parts

Description Value
65
220
4
150 °C
300
BC856ALT1G Ser
SOT-23
Surface Mount
PNP
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290065
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.09506
5000+
$0.09458
10000+
$0.09409
20000+
$0.0936
40000+
$0.09312