DMTH8012LPSQ-13
MOSFET BVDSS: 61V~100V POWERDI5060-8 T&R 2.5K
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: DMTH8012LPSQ-13
Secondary Manufacturer Part#: DMTH8012LPSQ-13
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 72 | ||
| 17 mOhm | ||
| 80 | ||
| 3 | ||
| 175 °C | ||
| 136 | ||
| AEC-Q101 | ||
| PowerDI 5060 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290055 |
| Schedule B: | 8541290080 |