DMTH8001STLWQ-13
Transistor MOSFET N-CH 80V 270A 8-Pin PowerDI 1012 T/R
Manufacturer:Diodes Incorporated
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: DMTH8001STLWQ-13
Secondary Manufacturer Part#: DMTH8001STLWQ-13
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 270 | ||
| 1.7 Ohm | ||
| 80 | ||
| 4 | ||
| 8 | ||
| 175 °C | ||
| 250 | ||
| AEC-Q101 | ||
| PowerDI 1012 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290055 |
| Schedule B: | 8541290080 |