DMTH43M8LFGQ-13
Trans MOSFET N-CH 40V 100A 8-Pin PowerDI T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: DMTH43M8LFGQ-13
Secondary Manufacturer Part#: DMTH43M8LFGQ-13
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 100 | ||
| 3 Ohm | ||
| 40 | ||
| 2.5 | ||
| 175 °C | ||
| 65.2 | ||
| AEC-Q101 | ||
| PowerDI 3333 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290055 |
| Schedule B: | 8541290080 |