PDP SEO Portlet

DMT61M8SPS-13

MOSFET N-Channel Enhancement 60V 100A 8-Pin PowerDI T/R

Manufacturer:Diodes Incorporated
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: DMT61M8SPS-13
Secondary Manufacturer Part#: DMT61M8SPS-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DMT61M8SPS-13 is a N-channel enhancement mode MOSFET. It is designed to minimize RDS(ON) yet maintain superior switching performance. This device is ideal for use in power management and load switch. Typical applications include engine management systems, body control electronics, and DC-DC converters.

  • 100% unclamped inductive switching test in production-ensures more reliable/robust end application
  • High conversion efficiency
  • Low RDS(ON) – minimizes on state losses
  • Low input capacitance, fast switching speed
  • Drain-source voltage is 60V at TC=+25°C
  • Gate-source voltage is ±20V at TC=+25°C
  • Continuous drain current is 205A at TC=+25°C, VGS=10V
  • Total power dissipation is 2.7W at TA=+25°C
  • PowerDI5060-8 (type K) case
  • Operating and storage temperature range from -55 to +150°C

Technical Attributes

Find Similar Parts

Description Value
N Channel
205
1.6 Ohm
60
4
150 °C
139
PowerDI 5060
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.86614
5000+
$0.854
10000+
$0.84966
20000+
$0.84532
40000+
$0.84099