PDP SEO Portlet

DMT6010LFG-13

Trans MOSFET N-CH 60V 13A 8-Pin PowerDI T/R

Manufacturer:Diodes Incorporated
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: DMT6010LFG-13
Secondary Manufacturer Part#: DMT6010LFG-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This MOSFET is designed to minimize the on-state resistance (RDS(on)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.•Synchronous Rectifier.•Backlighting.•Power Management Functions.•DC-DC Converters.

  • Low RDS(ON) – ensures on state losses are minimized.
  • Excellent Qgd x RDS (ON) Product (FOM)
  • Advanced Technology for DC-DC Converters
  • Small form factor thermally efficient package enables higher density end products.
  • Occupies just 33% of the board area occupied by SO-8, enabling smaller end product.
  • 100% UIS (Avalanche) Rated
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability

Technical Attributes

Find Similar Parts

Description Value
N Channel
30
7.5 Ohm
60
2
8
150 °C
41
PowerDI 3333
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.39
6000+
$0.36892
12000+
$0.35921
24000+
$0.35
48000+
$0.34125