PDP SEO Portlet

DMT3006LFVQ-13

Power MOSFET, N Channel, 30 V, 60 A, 7 Milliohms, PowerDI3333, 8 Pins, Surface Mount

Manufacturer:Diodes Incorporated
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: DMT3006LFVQ-13
Secondary Manufacturer Part#: DMT3006LFVQ-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DMT3006LFVQ-13 is a N-channel enhancement mode MOSFET in an 8 pin PowerDI3333 package. This MOSFET is designed to minimize the on-state resistance (RDS(ON)), yet maintain superior switching performance, making it ideal for high-efficiency power management applications. Typical applications include power management functions and analogue switch.

  • Dain-source voltage is 30V
  • Gate-source voltage is ±20V
  • Pulsed drain current is 90A
  • Total power dissipation is 1W
  • Low RDS(ON) ensures on-state losses are minimized
  • 100% unclamped inductive switching ensures more reliable and robust end application
  • Small form factor thermally efficient package enables higher density end products
  • Occupies just 33% of the board area occupied by SO-8 enabling smaller end product
  • Qualified to AEC-Q101 standards for high reliability
  • PPAP capable

Technical Attributes

Find Similar Parts

Description Value
N Channel
60
7 mOhm
30
3
8
150 °C
2
AEC-Q101
PowerDI 3333
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.29621
6000+
$0.29471
12000+
$0.29322
24000+
$0.29172
48000+
$0.29022