DMT3006LFDFQ-7
Transistor MOSFET N-CH 30V 14.1A 6-Pin uDFN2020 T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: DMT3006LFDFQ-7
Secondary Manufacturer Part#: DMT3006LFDFQ-7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 14.1 | ||
| 7 Ohm | ||
| 30 | ||
| 3 | ||
| 6 | ||
| 150 °C | ||
| 2.1 | ||
| AEC-Q101 | ||
| U-DFN2020 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290055 |
| Schedule B: | 8541290080 |