PDP SEO Portlet

DMS3015SSS-13

Trans MOSFET N-CH 30V 11A 8-Pin SO T/R

Manufacturer:Diodes Incorporated
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: DMS3015SSS-13
Secondary Manufacturer Part#: DMS3015SSS-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DMS3015SSS-13 is a N-channel enhancement-mode MOSFET with Schottky diode. The DIOFET utilizes unique patented process to monolithically integrate a MOSFET and a Schottky in a single die to deliver. It offers low gate capacitance (Qg/Qgs) ratio which reduces risk of shoot through or cross conduction currents at high frequencies.

  • Low RDS (ON) - Minimizes conduction losses
  • Low VSD - Reducing the losses due to body diode conduction
  • Low Qrr - Lower Qrr of the integrated Schottky reduces body diode switching losses
  • Green device
  • Qualified to AEC-Q101 standards for high reliability
  • Moisture sensitivity level 1 as per J-STD-020
  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
N Channel + Sc
11
11.9 mOhm
30
2.5
8
150 °C
1.55
SOIC
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: