PDP SEO Portlet

DMS2220LFDB-7

Trans MOSFET P-CH 20V 3.5A 6-Pin DFN EP T/R

Manufacturer:Diodes Incorporated
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: DMS2220LFDB-7
Secondary Manufacturer Part#: DMS2220LFDB-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low On-Resistance
    • 95mO @VGS = -4.5V
    • 120mO @VGS = -2.5V
    • 86mO (typ) @VGS = -1.8V
  • Low Gate Threshold Voltage, -1.3V Max
  • Fast Switching Speed
  • Low Input/Output Leakage
  • Incorporates Low VF Super Barrier Rectifier (SBR)
  • Low Profile, 0.5mm Max Height
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability

Technical Attributes

Find Similar Parts

Description Value
P Channel + Sc
3.5
95 mOhm
20
1.3
6
150 °C
1.4
U-DFN2020
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.1568
6000+
$0.156
12000+
$0.1552
24000+
$0.1544
48000+
$0.1536