PDP SEO Portlet

DMP6180SK3-13

Trans MOSFET P-CH 60V 14A 3-Pin TO-252 T/R

Manufacturer:Diodes Incorporated
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: DMP6180SK3-13
Secondary Manufacturer Part#: DMP6180SK3-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DMP6180SK3-13 is a P-channel enhancement mode MOSFET. This new generation MOSFET has been designed to minimize the on state resistance (RDS(ON)) yet maintain superior switching performance, making it ideal for high efficiency power management applications. Typical applications include power management functions, DC-DC converters and analogue switches.

  • Low on-resistance, low input capacitance
  • Drain-source voltage is -60V at TA = +25°C
  • Gate-source voltage is ±20V at TA = +25°C
  • Continuous drain current is -14A at TC = +25°C, VGS = -10V, steady state
  • Pulsed drain current (10µs pulse, duty cycle = 1%) is -25A at TA = +25°C
  • Total power dissipation is 1.7W at TA = +25°C
  • Static drain-source on-resistance is 110mohm max at VGS = -10V, ID = -12A, TA = +25°C
  • Maximum body diode forward current is -4.1A at TA = +25°C
  • TO252 (DPAK) package
  • Operating and storage temperature range from -55 to +150°C

Technical Attributes

Find Similar Parts

Description Value
P Channel
14
110
60
2.7
3
150 °C
40
TO-252 (DPAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.1575
5000+
$0.1509
10000+
$0.15
20000+
$0.14929
40000+
$0.14824