DMP6023LE-13
60V P-CHANNEL ENHANCEMENT MODE MOSFET
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: DMP6023LE-13
Secondary Manufacturer Part#: DMP6023LE-13
- RoHS 10 Compliant
- Tariff Charges
DMP6023LE-13 is a P-channel enhancement mode MOSFET. This MOSFET is designed to minimize the on-state resistance (RDS(ON)) and maintain superior switching performance, making it ideal for high efficiency power management applications. Typical applications include backlighting, power management functions, DC-DC converters.
- Low on-resistance, fast switching speed, low threshold
- Low gate drive, low input capacitance
- Drain-source voltage is -60V at TA = +25°C
- Gate-source voltage is ±20V at TA = +25°C
- Continuous drain current is -7A at TA = +25°C, VGS = -10V
- Pulsed drain current (10µs pulse, duty cycle = 1%) is -50A at TA = +25°C
- Total power dissipation is 2W at TA = +25°C
- Static drain-source on-resistance is 28mohm max at VGS = -10V, ID = -5A, TA = +25°C
- SOT223 case
- Operating and storage temperature range from -55 to +150°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| P Channel | ||
| 18.2 | ||
| 28 mOhm | ||
| 60 | ||
| 3 | ||
| 150 °C | ||
| 17.3 | ||
| SOT-223 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290055 |
| Schedule B: | 8541290080 |