PDP SEO Portlet

DMP3056LSS-13

Power MOSFET, P Channel, 30 V, 7.1 A, 0.045 ohm, SOIC, Surface Mount

Manufacturer:Diodes Incorporated
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: DMP3056LSS-13
Secondary Manufacturer Part#: DMP3056LSS-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low On-Resistance
    • 45m? @ VGS = -10V
    • 65m? @ VGS = -4.5V
  • Low Gate Threshold Voltage
  • Low Input Capacitance
  • Fast Switching Speed
  • Low Input/Output Leakage
  • Lead Free By Design/RoHS Compliant
  • "Green"" Device
  • Qualified to AEC-Q101 Standards for High Reliability
"

Technical Attributes

Find Similar Parts

Description Value
P Channel
7.1
45 mOhm
30
2.1
8
150 °C
2.5
SOIC
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.11138
5000+
$0.10671
10000+
$0.10607
20000+
$0.10557
40000+
$0.10482