PDP SEO Portlet

DMP3035SFG-7

Trans MOSFET P-CH 30V 8.5A 8-Pin PowerDI 3333-8 T/R

Manufacturer:Diodes Incorporated
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: DMP3035SFG-7
Secondary Manufacturer Part#: DMP3035SFG-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This MOSFET has been designed to minimize the on-state resistance (RDS(on)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.•Backlighting.•Power management functions.•DC-DC Converters.

  • Low RDS(ON) – ensures on state losses are minimized
  • Small form factor thermally efficient package enables higher density end products
  • Occupies just 33% of the board area occupied by SO-8 enabling smaller end product
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability

Technical Attributes

Find Similar Parts

Description Value
P Channel
9.5
20 mOhm
30
2.5
8
150 °C
2.3
PowerDI 3333
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.19502
4000+
$0.19402
8000+
$0.19303
16000+
$0.19204
32000+
$0.19104